V14E385PL2T | Littelfuse

Varistor, radial, VV 620 V, 6000 A, 505 V (DC), 385 V (AC), 150 J, V14E385PL2T

Order No.: 74P6407
EAN: 4099891832728
MPN:
V14E385PL2T
Series: UltraMOV
V14E385PL2T Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
990.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3200 pcs.
0.3094 €

Varistor, V14E385PL2T, Littelfuse

The V14E385PL2T is an Epoxy Coated, Radial Leaded Varistor designed for applications requiring high peak surge current ratings and high energy absorption capability.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Transient Voltage Surge Suppressors
  • Uninterruptable Power Supplies
  • AC Power Taps
  • AC Power Meters
Technical specifications
Bauform radial
Energieabsorption 150 J
max. Stoßstrom (8/20 µs) 6000 A
max. Temperatur 85 °C
min. Temperatur -55 °C
Nennspannung (AC) 385 V
Nennspannung (DC) 505 V
Rastermaß 8.5 mm
Varistor Spannung Typ 620 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes