V14E420AUTO | Littelfuse

Varistor, radial, VV 680 V, 6500 A, 560 V (DC), 420 V (AC), 185 J, V14E420AUTO

Order No.: 74P6411
EAN: 4099891832766
MPN:
V14E420AUTO
Series: AUMOV
V14E420AUTO Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
985.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1800 pcs.
0.5474 €

Varistor, V14E420AUTO, Littelfuse

V14E420AUTO is an Epoxy Coated, Radial Leaded Varistor designed for automotive applications requiring load dump, jump start and surge voltage transient protection. The V14E420AUTO offers great surge withstanding capability for low DC voltage applications.

Features

  • Reduced footprint and volume required for voltage surge protection
  • Lead-free, halogen-free, and RoHS compliant

Applications

  • Body electronics systems
  • Powertrain systems
  • Infotainment system
  • Automotive control module protection
  • Motor or inductive load transient suppression
Technical specifications
Design radial
Energy absorption 185 J
max. Surge current, transient (8/20 µs) 6500 A
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (AC) 420 V
Rated voltage (DC) 560 V
Grid 8.5 mm
Varistor Voltage Type 680 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes