V14E440AUTO | Littelfuse

Varistor, radial, VV 715 V, 6500 A, 585 V (DC), 440 V (AC), 185 J, V14E440AUTO

Order No.: 74P6415
EAN: 4099891832803
MPN:
V14E440AUTO
Series: AUMOV
V14E440AUTO Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,092.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1800 pcs.
0.6069 €

Varistor, V14E440AUTO, Littelfuse

V14E440AUTO is an Epoxy Coated, Radial Leaded Varistor designed for automotive applications requiring load dump, jump start and surge voltage transient protection. The V14E440AUTO offers great surge withstanding capability for low DC voltage applications.

Features

  • Reduced footprint and volume required for voltage surge protection
  • Lead-free, halogen-free, and RoHS compliant

Applications

  • Body electronics systems
  • Powertrain systems
  • Infotainment system
  • Automotive control module protection
  • Motor or inductive load transient suppression
Technical specifications
Bauform radial
Energieabsorption 185 J
max. Stoßstrom (8/20 µs) 6500 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 440 V
Nennspannung (DC) 585 V
Rastermaß 8.5 mm
Varistor Spannung Typ 715 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes