V14E50AUTO | Littelfuse

Varistor, radial, VV 82 V, 4500 A, 65 V (DC), 50 V (AC), 15 J, V14E50AUTO

Order No.: 74P6421
EAN: 4099891832865
MPN:
V14E50AUTO
Series: AUMOV
V14E50AUTO Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,049.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2100 pcs.
0.4998 €

Varistor, V14E50AUTO, Littelfuse

V14E50AUTO is an Epoxy Coated, Radial Leaded Varistor designed for automotive applications requiring load dump, jump start and surge voltage transient protection. The V14E50AUTO offers great surge withstanding capability for low DC voltage applications.

Features

  • Reduced footprint and volume required for voltage surge protection
  • Lead-free, halogen-free, and RoHS compliant

Applications

  • Body electronics systems
  • Powertrain systems
  • Infotainment system
  • Automotive control module protection
  • Motor or inductive load transient suppression
Technical specifications
Design radial
Energy absorption 15 J
max. Surge current, transient (8/20 µs) 4500 A
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (AC) 50 V
Rated voltage (DC) 65 V
Grid 8.5 mm
Varistor Voltage Type 82 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes