V14E625AUTO | Littelfuse

Varistor, radial, VV 1000 V, 6500 A, 825 V (DC), 625 V (AC), 235 J, V14E625AUTO

Order No.: 74P6431
EAN: 4099891832964
MPN:
V14E625AUTO
Series: AUMOV
V14E625AUTO Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
910.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.6069 €

Varistor, V14E625AUTO, Littelfuse

V14E625AUTO is an Epoxy Coated, Radial Leaded Varistor designed for automotive applications requiring load dump, jump start and surge voltage transient protection. The V14E625AUTO offers great surge withstanding capability for low DC voltage applications.

Features

  • Reduced footprint and volume required for voltage surge protection
  • Lead-free, halogen-free, and RoHS compliant

Applications

  • Body electronics systems
  • Powertrain systems
  • Infotainment system
  • Automotive control module protection
  • Motor or inductive load transient suppression
Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 1000 V
max. Surge current, transient (8/20 µs) 6500 A
Rated voltage (DC) 825 V
Rated voltage (AC) 625 V
Energy absorption 235 J
Grid 8.5 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85334090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes