V14H175P | Littelfuse
Varistor, radial, VV 270 V, 6500 A, 225 V (DC), 175 V (AC), 80 J, V14H175P
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Varistor, V14H175P, Littelfuse
The V14H175P is a Silicone Coated, Radial Leaded Varistor specifically designed for applications requiring high surge energy absorption and high operating temperature of 125°C. It is designed to protect against indirect lightning strikes, switching surge transients, and abnormally fast transients.
Features
- Lead-free
- Halogen-Free
- RoHS compliant
Applications
- Industrial Automation Controls
- Solar Power Inverters
- Security Systems
- Fire Alarm and Smoke Detectors
- LED Lighting
- Base Transceiver Station (BTS) Power Supplies
Technical specifications
Design | radial | |
Energy absorption | 80 J | |
max. Surge current, transient (8/20 µs) | 6500 A | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 175 V | |
Rated voltage (DC) | 225 V | |
Grid | 8.5 mm | |
Varistor Voltage Type | 270 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |