V14H275AUTO | Littelfuse
Varistor, radial, VV 430 V, 6500 A, 350 V (DC), 275 V (AC), 130 J, V14H275AUTO
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Varistor, V14H275AUTO, Littelfuse
V14H275AUTO is a Silicone Coated, Radial Leaded Varistor designed for automotive applications requiring load dump, jump start and surge voltage transient protection. The V14H275AUTO offers great surge withstanding capability for low DC voltage applications.
Features
- Reduced footprint and volume required for voltage surge protection
- Lead-free, halogen-free, and RoHS compliant
- Meets the stringent quality standards of AEC-Q200
Applications
- Body electronics systems
- Powertrain systems
- Infotainment system
- Automotive control module protection
- Motor or inductive load transient suppression
Technical specifications
Design | radial | |
Energy absorption | 130 J | |
max. Surge current, transient (8/20 µs) | 6500 A | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 275 V | |
Rated voltage (DC) | 350 V | |
Grid | 8.5 mm | |
Varistor Voltage Type | 430 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |