V14H40P | Littelfuse

Varistor, radial, VV 68 V, 3000 A, 56 V (DC), 40 V (AC), 50 J, V14H40P

Order No.: 74P6466
EAN: 4099891833312
MPN:
V14H40P
Series: HMOV
Littelfuse
V14H40P Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1800 pcs.
0.6307 €

Varistor, V14H40P, Littelfuse

The V14H40P is a Silicone Coated, Radial Leaded Varistor specifically designed for applications requiring high surge energy absorption and high operating temperature of 125°C. It is designed to protect against indirect lightning strikes, switching surge transients, and abnormally fast transients.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Industrial Automation Controls
  • Solar Power Inverters
  • Security Systems
  • Fire Alarm and Smoke Detectors
  • LED Lighting
  • Base Transceiver Station (BTS) Power Supplies
Technical specifications
Design radial
Energy absorption 50 J
max. Surge current, transient (8/20 µs) 3000 A
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 40 V
Rated voltage (DC) 56 V
Grid 8.5 mm
Varistor Voltage Type 68 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes