V14H460AUTO | Littelfuse

Varistor, radial, VV 750 V, 6500 A, 615 V (DC), 460 V (AC), 190 J, V14H460AUTO

Order No.: 74P6471
EAN: 4099891833367
MPN:
V14H460AUTO
Series: AUMOV
V14H460AUTO Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
1,053.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.7021 €

Varistor, V14H460AUTO, Littelfuse

V14H460AUTO is a Silicone Coated, Radial Leaded Varistor designed for automotive applications requiring load dump, jump start and surge voltage transient protection. The V14H460AUTO offers great surge withstanding capability for low DC voltage applications.

Features

  • Reduced footprint and volume required for voltage surge protection
  • Lead-free, halogen-free, and RoHS compliant
  • Meets the stringent quality standards of AEC-Q200

Applications

  • Body electronics systems
  • Powertrain systems
  • Infotainment system
  • Automotive control module protection
  • Motor or inductive load transient suppression
Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 750 V
max. Surge current, transient (8/20 µs) 6500 A
Rated voltage (DC) 615 V
Rated voltage (AC) 460 V
Energy absorption 190 J
Grid 8.5 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334090
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes