V14H75AUTO | Littelfuse

Varistor, radial, VV 120 V, 4500 A, 100 V (DC), 75 V (AC), 22 J, V14H75AUTO

Order No.: 74P6483
EAN: 4099891833480
MPN:
V14H75AUTO
Series: AUMOV
V14H75AUTO Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
1,263.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1800 pcs.
0.7021 €

Varistor, V14H75AUTO, Littelfuse

V14H75AUTO is a Silicone Coated, Radial Leaded Varistor designed for automotive applications requiring load dump, jump start and surge voltage transient protection. The V14H75AUTO offers great surge withstanding capability for low DC voltage applications.

Features

  • Reduced footprint and volume required for voltage surge protection
  • Lead-free, halogen-free, and RoHS compliant
  • Meets the stringent quality standards of AEC-Q200

Applications

  • Body electronics systems
  • Powertrain systems
  • Infotainment system
  • Automotive control module protection
  • Motor or inductive load transient suppression
Technical specifications
Design radial
Energy absorption 22 J
max. Surge current, transient (8/20 µs) 4500 A
max. operating temperature 125 °C
min. operating temperature -40 °C
Rated voltage (AC) 75 V
Rated voltage (DC) 100 V
Grid 8.5 mm
Varistor Voltage Type 120 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes