V14MLA0805LNT | Littelfuse

Varistor, SMD 0805, VV 18.1 V, 40 A, 14 V (DC), 10 V (AC), 0.1 J, V14MLA0805LNT

Order No.: 74P6496
EAN: 4099891833619
MPN:
V14MLA0805LNT
Series: MLA
V14MLA0805LNT Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.2392 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
2,391.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.2392 €

Varistor, V14MLA0805LNT, Littelfuse

The V14MLA0805LNT is a Surface Mount Multilayer Varistor (MLV) that is designed to suppress a variety of transient events, it is typically applied to protect integrated circuits and other components at the circuit board level. The Varistor is manufactured from semiconducting ceramics, and is supplied in a leadless, surface mount package. It can operate over a wider temperature range than Zener diodes, and has a much smaller footprint than plastic-housed components.

Features

  • AEC-Q200 compliant
  • Halogen-Free
  • RoHS compliant

Applications

  • Suppression of inductive switching or other transient events such as EFT and surge voltage at the circuit board level
  • Provides on-board transient voltage protection for ICS and transistors
  • Used to help achieve electromagnetic compliance of end products
  • ESD protection for IEC 61000-4-2, MIL-STD-883c method 3015.7, and other industry specifications
Technical specifications
Filter Property Value
Design SMD 0805
Varistor Voltage Type 18.1 V
max. Surge current, transient (8/20 µs) 40 A
Rated voltage (DC) 14 V
Rated voltage (AC) 10 V
Energy absorption 0.1 J
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85334090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes