V14P17P | Littelfuse
Varistor, radial, VV 27 V, 4000 A, 22 V (DC), 17 V (AC), 50 J, V14P17P
Varistor, V14P17P, Littelfuse
V14P17P is a Phenolic Coated low voltage, high surge current, radial leaded varistor that provides an ideal circuit protection solution for lower DC voltage applications by offering higher surge ratings than ever before available in such small discs. It protects against high peak surges, including indirect lightning strike interference, system switching transients and abnormal fast transients from the power source.
Features
- Reduced footprint and volume required for surge protection
- Lead-free, halogen-free, and RoHS compliant
Applications
- Telecom power systems
- Cordless phones
- Wireless base stations
- Mobile Communications
- Audio and Video devices
- Mobile phone chargers
- Security systems, Fire alarm systems
- Industrial control contact relay
Bauform | radial | |
Energieabsorption | 50 J | |
max. Stoßstrom (8/20 µs) | 4000 A | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 17 V | |
Nennspannung (DC) | 22 V | |
Rastermaß | 8.5 mm | |
Varistor Spannung Typ | 27 V |
Ursprungsland | CN |
Zolltarifnummer | 85334090 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |