V14P275L1T | Littelfuse

Varistor, radial, VV 430 V, 6000 A, 350 V (DC), 275 V (AC), 110 J, V14P275L1T

Order No.: 74P6524
EAN: 4099891833893
MPN:
V14P275L1T
Series: UltraMOV
V14P275L1T Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,707.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
3500 pcs.
0.4879 €

Varistor, V14P275L1T, Littelfuse

The V14P275L1T is a Phenolic Coated, Radial Leaded Varistor designed for applications requiring high peak surge current ratings and high energy absorption capability.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Transient Voltage Surge Suppressors
  • Uninterruptable Power Supplies
  • AC Power Taps
  • AC Power Meters
Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 430 V
max. Surge current, transient (8/20 µs) 6000 A
Rated voltage (DC) 350 V
Rated voltage (AC) 275 V
Energy absorption 110 J
Grid 8.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85334090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes