V14P30AUTO | Littelfuse

Varistor, radial, VV 47 V, 3000 A, 34 V (DC), 30 V (AC), 32 J, V14P30AUTO

Order No.: 74P6529
EAN: 4099891833947
MPN:
V14P30AUTO
Series: AUMOV
V14P30AUTO Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,413.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3600 pcs.
0.3927 €

Varistor, V14P30AUTO, Littelfuse

V14P30AUTO is a Phenolic Coated, Radial Leaded Varistor designed for automotive applications requiring load dump, jump start and surge voltage transient protection. The V14P30AUTO offers great surge withstanding capability for low DC voltage applications.

Features

  • Reduced footprint and volume required for voltage surge protection
  • Lead-free, halogen-free, and RoHS compliant
  • Meets the stringent quality standards of AEC-Q200
  • High resistance to thermal cycles

Applications

  • Body electronics systems
  • Powertrain systems
  • Infotainment system
  • Automotive control module protection
  • Motor or inductive load transient suppression
Technical specifications
Bauform radial
Energieabsorption 32 J
max. Stoßstrom (8/20 µs) 3000 A
max. Temperatur 125 °C
min. Temperatur -40 °C
Nennspannung (AC) 30 V
Nennspannung (DC) 34 V
Rastermaß 8.5 mm
Varistor Spannung Typ 47 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes