V14P550P | Littelfuse

Varistor, radial, VV 910 V, 6000 A, 745 V (DC), 550 V (AC), 190 J, V14P550P

Order No.: 74P6543
EAN: 4099891834081
MPN:
V14P550P
Series: UltraMOV
V14P550P Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
4,093.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8000 pcs.
0.5117 €

Varistor, V14P550P, Littelfuse

The V14P550P is a Phenolic Coated, Radial Leaded Varistor designed for applications requiring high peak surge current ratings and high energy absorption capability.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Transient Voltage Surge Suppressors
  • Uninterruptable Power Supplies
  • AC Power Taps
  • AC Power Meters
Technical specifications
Bauform radial
Energieabsorption 190 J
max. Stoßstrom (8/20 µs) 6000 A
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 550 V
Nennspannung (DC) 745 V
Rastermaß 8.5 mm
Varistor Spannung Typ 910 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes