V14P550PX2855 | Littelfuse

Varistor, radial, VV 910 V, 6000 A, 745 V (DC), 550 V (AC), 190 J, V14P550PX2855

Order No.: 74P6546
EAN: 4099891834111
MPN:
V14P550PX2855
Series: UltraMOV
V14P550PX2855 Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
5,331.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8000 pcs.
0.6664 €

Varistor, V14P550PX2855, Littelfuse

The V14P550PX2855 is a Phenolic Coated, Radial Leaded Varistor designed for applications requiring high peak surge current ratings and high energy absorption capability.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Transient Voltage Surge Suppressors
  • Uninterruptable Power Supplies
  • AC Power Taps
  • AC Power Meters
Technical specifications
Design radial
Energy absorption 190 J
max. Surge current, transient (8/20 µs) 6000 A
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 550 V
Rated voltage (DC) 745 V
Grid 8.5 mm
Varistor Voltage Type 910 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes