V14P75AUTO | Littelfuse
Varistor, radial, VV 120 V, 4500 A, 100 V (DC), 75 V (AC), 22 J, V14P75AUTO
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Varistor, V14P75AUTO, Littelfuse
V14P75AUTO is a Phenolic Coated, Radial Leaded Varistor designed for automotive applications requiring load dump, jump start and surge voltage transient protection. The V14P75AUTO offers great surge withstanding capability for low DC voltage applications.
Features
- Reduced footprint and volume required for voltage surge protection
- Lead-free, halogen-free, and RoHS compliant
- Meets the stringent quality standards of AEC-Q200
- High resistance to thermal cycles
Applications
- Body electronics systems
- Powertrain systems
- Infotainment system
- Automotive control module protection
- Motor or inductive load transient suppression
Technical specifications
Bauform | radial | |
Energieabsorption | 22 J | |
max. Stoßstrom (8/20 µs) | 4500 A | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 75 V | |
Nennspannung (DC) | 100 V | |
Rastermaß | 8.5 mm | |
Varistor Spannung Typ | 120 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85334090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |