V14X130E | Littelfuse

Varistor, radial, VV 205 V, 10000 A, 170 V (DC), 130 V (AC), 100 J, V14X130E

Order No.: 74P6554
EAN: 4099891834197
MPN:
V14X130E
Series: Xtreme
V14X130E Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
824.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2100 pcs.
0.3927 €

Varistor, V14X130E, Littelfuse

The V14X130E is an Epoxy Coated, Radial Leaded Varistor specially designed for applications requiring high surge energy/current absorption and multiple surge pulse withstanding capability.

Features

  • High operating temperature
  • RoHS compliant, Halogen-free, and Pb-free
  • Environment-friendly

Applications

  • Home appliance
  • Outdoor LED lighting driver/power supply
  • Switch Mode Power Supply
  • Ground Fault Circuit Interrupter
  • Smart E-Meter
  • Home automation and security system: fire alarm, smoke detector
Technical specifications
Bauform radial
Energieabsorption 100 J
max. Stoßstrom (8/20 µs) 10000 A
max. Temperatur 125 °C
min. Temperatur -40 °C
Nennspannung (AC) 130 V
Nennspannung (DC) 170 V
Rastermaß 7.5 mm
Varistor Spannung Typ 205 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes