V150LA10CP | Littelfuse

Varistor, radial, VV 240 V, 6500 A, 150 V (AC), 100 J, V150LA10CP

Order No.: 74P6579
EAN: 4099891834449
MPN:
V150LA10CP
Series: C III
V150LA10CP Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
874.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2100 pcs.
0.4165 €

Varistor, V150LA10CP, Littelfuse

The V150LA10CP is a metal-oxide varistor (MOV) specifically designed for high surge energy absorption ratings. This is achieved through a special dielectric material formulation which also results in higher repetitive surge ratings than other MOV types. It is primarily intended for use in AC line Transient Voltage Surge Suppressor (TVSS) product environment and other similar applications requiring high transient energy and peak current capability in a relatively small package size.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant
Technical specifications
Design radial
Energy absorption 100 J
max. Surge current, transient (8/20 µs) 6500 A
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (AC) 150 V
Grid 8.5 mm
Varistor Voltage Type 240 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes