V150LA2P | Littelfuse

Varistor, radial, VV 240 V, 1200 A, 200 V (DC), 150 V (AC), 13 J, V150LA2P

Order No.: 74P6585
EAN: 4099891834500
MPN:
V150LA2P
Series: LA
V150LA2P Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.1202 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
540.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4500 pcs.
0.1202 €

Varistor, V150LA2P, Littelfuse

The V150LA2P is a Radial Leaded Varistor that is designed to be operated continuously across AC power lines. This UL recognized varistor requires very little mounting space.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant
Technical specifications
Bauform radial
Energieabsorption 13 J
max. Stoßstrom (8/20 µs) 1200 A
max. Temperatur 85 °C
min. Temperatur -55 °C
Nennspannung (AC) 150 V
Nennspannung (DC) 200 V
Rastermaß 6 mm
Varistor Spannung Typ 240 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes