V150LA5P | Littelfuse
Varistor, radial, VV 240 V, 2500 A, 200 V (DC), 150 V (AC), 25 J, V150LA5P
Unit Price (€ / pc.)
0.1821 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Varistor, V150LA5P, Littelfuse
The V150LA5P is a Radial Leaded Varistor that is designed to be operated continuously across AC power lines. This UL recognized varistor requires very little mounting space.
Features
- Lead-free
- Halogen-Free
- RoHS compliant
Technical specifications
Bauform | radial | |
Energieabsorption | 25 J | |
max. Stoßstrom (8/20 µs) | 2500 A | |
max. Temperatur | 85 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 150 V | |
Nennspannung (DC) | 200 V | |
Rastermaß | 8.5 mm | |
Varistor Spannung Typ | 240 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85334090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |