V150ZA20P | Littelfuse

Varistor, radial, VV 150 V, 6500 A, 127 V (DC), 95 V (AC), 45 J, V150ZA20P

Order No.: 74P6604
EAN: 4099891834692
MPN:
V150ZA20P
Series: ZA
V150ZA20P Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
589.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.3927 €

Varistor, V150ZA20P, Littelfuse

The V150ZA20P is a Radial Leaded Varistor (MOV) designed for use in the protection of low and medium-voltage circuits and systems.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Motor Control
  • Telecom
  • Solenoid
  • Power Supply Circuits
Technical specifications
Design radial
Energy absorption 45 J
max. Surge current, transient (8/20 µs) 6500 A
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (AC) 95 V
Rated voltage (DC) 127 V
Grid 8.5 mm
Varistor Voltage Type 150 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes