V150ZU4P | Littelfuse

Varistor, radial, VV 150 V, 2500 A, 127 V (DC), 95 V (AC), 15 J, V150ZU4P

Order No.: 74P6650
EAN: 4099891835156
MPN:
V150ZU4P
Series: ZA
V150ZU4P Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.1892 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
946.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1892 €

Varistor, V150ZU4P, Littelfuse

The V150ZU4P is a Radial Leaded Varistor (MOV) designed for use in the protection of low and medium-voltage circuits and systems.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Motor Control
  • Telecom
  • Solenoid
  • Power Supply Circuits
Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 150 V
max. Surge current, transient (8/20 µs) 2500 A
Rated voltage (DC) 127 V
Rated voltage (AC) 95 V
Energy absorption 15 J
Grid 8.5 mm
min. operating temperature -55 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85334090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes