V150ZU4PX2855 | Littelfuse

Varistor, radial, VV 150 V, 2500 A, 127 V (DC), 95 V (AC), 15 J, V150ZU4PX2855

Order No.: 74P6651
EAN: 4099891835163
MPN:
V150ZU4PX2855
Series: ZA
V150ZU4PX2855 Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.2106 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
1,053.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2106 €

Varistor, V150ZU4PX2855, Littelfuse

The V150ZU4PX2855 is a Radial Leaded Varistor (MOV) designed for use in the protection of low and medium-voltage circuits and systems.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Motor Control
  • Telecom
  • Solenoid
  • Power Supply Circuits
Technical specifications
Bauform radial
Energieabsorption 15 J
max. Stoßstrom (8/20 µs) 2500 A
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 95 V
Nennspannung (DC) 127 V
Rastermaß 8.5 mm
Varistor Spannung Typ 150 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes