V180CH8T | Littelfuse

Varistor, SMD, VV 180 V, 250 A, 153 V (DC), 115 V (AC), 4 J, V180CH8T

Order No.: 74P6679
EAN: 4099891835446
MPN:
V180CH8T
Series: CH
V180CH8T Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
714.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.714 €

Varistor, V180CH8T, Littelfuse

The V180CH8T is a small, metal-oxide varistor (MOV) manufactured in leadless chip form. It is intended for use in a variety of applications from low voltage DC to off-line board-level protection. These devices, which have significantly lower profiles than traditional radial-lead varistors, permit designers to reduce the size and weight and increase the reliability of their equipment designs.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant
Technical specifications
Design SMD
Energy absorption 4 J
max. Surge current, transient (8/20 µs) 250 A
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (AC) 115 V
Rated voltage (DC) 153 V
Varistor Voltage Type 180 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes