V180ZA10P | Littelfuse
Varistor, radial, VV 180 V, 4500 A, 153 V (DC), 115 V (AC), 35 J, V180ZA10P
Unit Price (€ / pc.)
0.2737 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Varistor, V180ZA10P, Littelfuse
The V180ZA10P is a Radial Leaded Varistor (MOV) designed for use in the protection of low and medium-voltage circuits and systems.
Features
- Lead-free
- Halogen-Free
- RoHS compliant
Applications
- Motor Control
- Telecom
- Solenoid
- Power Supply Circuits
Technical specifications
Design | radial | |
Energy absorption | 35 J | |
max. Surge current, transient (8/20 µs) | 4500 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 115 V | |
Rated voltage (DC) | 153 V | |
Grid | 8.5 mm | |
Varistor Voltage Type | 180 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |