V180ZT20PX2855 | Littelfuse

Varistor, radial, VV 180 V, 6500 A, 153 V (DC), 115 V (AC), 52 J, V180ZT20PX2855

Order No.: 74P6721
EAN: 4099891835866
MPN:
V180ZT20PX2855
Series: ZA
Littelfuse
V180ZT20PX2855 Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
0.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.4403 €

Varistor, V180ZT20PX2855, Littelfuse

The V180ZT20PX2855 is a Radial Leaded Varistor (MOV) designed for use in the protection of low and medium-voltage circuits and systems.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Motor Control
  • Telecom
  • Solenoid
  • Power Supply Circuits
Technical specifications
Design radial
Energy absorption 52 J
max. Surge current, transient (8/20 µs) 6500 A
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 115 V
Rated voltage (DC) 153 V
Grid 8.5 mm
Varistor Voltage Type 180 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes