V18AUMLA1206NH | Littelfuse
Varistor, SMD 1206, VV 27.5 V, 1.5 A, 18 V (DC), 1.5 J, V18AUMLA1206NH
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Varistor, V18AUMLA1206NH, Littelfuse
The V18AUMLA1206NH is a Surface Mount Multilayer Varistor (MLV) that is designed to suppress the destructive transient voltages found in an automobile. The electronic systems in the automobile, antilock brake systems, direct ignition systems, engine control, airbag control systems, wiper motor controls, are susceptible to damage from these voltage transients and thus require protection. This product is manufactured from semiconducting ceramics which offer rugged protection and excellent transient energy absorption in a small package.
Features
- AEC-Q200 compliant
- RoHS compliant
Applications
- Suppression of inductive switching or other transient events such as EFT and surge voltage at the circuit board level
- Provides on-board transient voltage protection for ICS and transistors
- Used to help achieve electromagnetic compliance of end products
Technical specifications
Design | SMD 1206 | |
Energy absorption | 1.5 J | |
max. Surge current, transient (8/20 µs) | 1.5 A | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 18 V | |
Varistor Voltage Type | 27.5 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |