V18AUMLA1210NA | Littelfuse

Varistor, SMD 1210, VV 27.5 V, 1.5 A, 18 V (DC), 3 J, V18AUMLA1210NA

Order No.: 74P6738
EAN: 4099891836030
MPN:
V18AUMLA1210NA
Series: AUML
Littelfuse
V18AUMLA1210NA Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.6188 €

Varistor, V18AUMLA1210NA, Littelfuse

The V18AUMLA1210NA is a Surface Mount Multilayer Varistor (MLV) that is designed to suppress the destructive transient voltages found in an automobile. The electronic systems in the automobile, antilock brake systems, direct ignition systems, engine control, airbag control systems, wiper motor controls, are susceptible to damage from these voltage transients and thus require protection. This product is manufactured from semiconducting ceramics which offer rugged protection and excellent transient energy absorption in a small package.

Features

  • AEC-Q200 compliant
  • RoHS compliant

Applications

  • Suppression of inductive switching or other transient events such as EFT and surge voltage at the circuit board level
  • Provides on-board transient voltage protection for ICS and transistors
  • Used to help achieve electromagnetic compliance of end products
Technical specifications
Design SMD 1210
Energy absorption 3 J
max. Surge current, transient (8/20 µs) 1.5 A
max. operating temperature 125 °C
min. operating temperature -40 °C
Rated voltage (DC) 18 V
Varistor Voltage Type 27.5 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes