V18AUMLA2220H | Littelfuse

Varistor, SMD 2220, VV 27.5 V, 10 A, 18 V (DC), 25 J, V18AUMLA2220H

Order No.: 74P6744
EAN: 4099891836092
MPN:
V18AUMLA2220H
Series: AUML
V18AUMLA2220H Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
2.3681 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
2,368.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
2.3681 €

Varistor, V18AUMLA2220H, Littelfuse

The V18AUMLA2220H is a Surface Mount Multilayer Varistor (MLV) that is designed to suppress the destructive transient voltages found in an automobile. The electronic systems in the automobile, antilock brake systems, direct ignition systems, engine control, airbag control systems, wiper motor controls, are susceptible to damage from these voltage transients and thus require protection. This product is manufactured from semiconducting ceramics which offer rugged protection and excellent transient energy absorption in a small package.

Features

  • AEC-Q200 compliant
  • RoHS compliant

Applications

  • Suppression of inductive switching or other transient events such as EFT and surge voltage at the circuit board level
  • Provides on-board transient voltage protection for ICS and transistors
  • Used to help achieve electromagnetic compliance of end products
Technical specifications
Filter Property Value
Design SMD 2220
Varistor Voltage Type 27.5 V
max. Surge current, transient (8/20 µs) 10 A
Rated voltage (DC) 18 V
Energy absorption 25 J
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85334090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes