V18MLA0805LNHAUTO | Littelfuse

Varistor, SMD 0805, VV 25 V, 40 A, 18 V (DC), 14 V (AC), 0.1 J, V18MLA0805LNHAUTO

Order No.: 74P6754
EAN: 4099891836191
MPN:
V18MLA0805LNHAUTO
Series: MLA AUTO
Littelfuse
V18MLA0805LNHAUTO Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.2154 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
0.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.2154 €

Varistor, V18MLA0805LNHAUTO, Littelfuse

The V18MLA0805LNHAUTO is a Surface Mount Multilayer Varistor (MLV) that is designed to suppress a variety of transient events, it is typically applied to protect integrated circuits and other components at the circuit board level. The Varistor is manufactured from semiconducting ceramics, and is supplied in a leadless, surface mount package. It can operate over a wider temperature range than Zener diodes, and has a much smaller footprint than plastic-housed components.

Features

  • AEC-Q200 compliant
  • Halogen-Free
  • RoHS compliant

Applications

  • Suppression of inductive switching or other transient events such as EFT and surge voltage at the circuit board level
  • Provides on-board transient voltage protection for ICS and transistors
  • Used to help achieve electromagnetic compliance of end products
  • ESD protection for IEC 61000-4-2, MIL-STD-883c method 3015.7, and other industry specifications
Technical specifications
Bauform SMD 0805
Energieabsorption 0.1 J
max. Stoßstrom (8/20 µs) 40 A
max. Temperatur 125 °C
min. Temperatur -40 °C
Nennspannung (AC) 14 V
Nennspannung (DC) 18 V
Varistor Spannung Typ 25 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes