V18MLA1210NA | Littelfuse

Varistor, SMD 1210, VV 25 V, 500 A, 18 V (DC), 14 V (AC), 2.5 J, V18MLA1210NA

Order No.: 74P6763
EAN: 4099891836283
MPN:
V18MLA1210NA
Series: MLA
Littelfuse
V18MLA1210NA Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.6664 €

Varistor, V18MLA1210NA, Littelfuse

The V18MLA1210NA is a Surface Mount Multilayer Varistor (MLV) that is designed to suppress a variety of transient events, it is typically applied to protect integrated circuits and other components at the circuit board level. The Varistor is manufactured from semiconducting ceramics, and is supplied in a leadless, surface mount package. It can operate over a wider temperature range than Zener diodes, and has a much smaller footprint than plastic-housed components.

Features

  • AEC-Q200 compliant
  • Halogen-Free
  • RoHS compliant

Applications

  • Suppression of inductive switching or other transient events such as EFT and surge voltage at the circuit board level
  • Provides on-board transient voltage protection for ICS and transistors
  • Used to help achieve electromagnetic compliance of end products
  • ESD protection for IEC 61000-4-2, MIL-STD-883c method 3015.7, and other industry specifications
Technical specifications
Bauform SMD 1210
Energieabsorption 2.5 J
max. Stoßstrom (8/20 µs) 500 A
max. Temperatur 125 °C
min. Temperatur -40 °C
Nennspannung (AC) 14 V
Nennspannung (DC) 18 V
Varistor Spannung Typ 25 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes