V18ZC05P | Littelfuse

Varistor, radial, VV 18 V, 100 A, 14 V (DC), 10 V (AC), 0.17 J, V18ZC05P

Order No.: 74P6780
EAN: 4099891836450
MPN:
V18ZC05P
Series: ZA
Littelfuse
V18ZC05P Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.1202 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1202 €

Varistor, V18ZC05P, Littelfuse

The V18ZC05P is a Radial Leaded Varistor (MOV) designed for use in the protection of low and medium-voltage circuits and systems.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Motor Control
  • Telecom
  • Solenoid
  • Power Supply Circuits
Technical specifications
Design radial
Energy absorption 0.17 J
max. Surge current, transient (8/20 µs) 100 A
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (AC) 10 V
Rated voltage (DC) 14 V
Grid 6 mm
Varistor Voltage Type 18 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes