V20E175PL4B | Littelfuse

Varistor, radial, VV 270 V, 10000 A, 225 V (DC), 175 V (AC), 135 J, V20E175PL4B

Order No.: 74P6863
EAN: 4099891837280
MPN:
V20E175PL4B
Series: UltraMOV
V20E175PL4B Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
714.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.4760 €

Varistor, V20E175PL4B, Littelfuse

The V20E175PL4B is an Epoxy Coated, Radial Leaded Varistor designed for applications requiring high peak surge current ratings and high energy absorption capability.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Transient Voltage Surge Suppressors
  • Uninterruptable Power Supplies
  • AC Power Taps
  • AC Power Meters
Technical specifications
Design radial
Energy absorption 135 J
max. Surge current, transient (8/20 µs) 10000 A
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (AC) 175 V
Rated voltage (DC) 225 V
Grid 11 mm
Varistor Voltage Type 270 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes