V20E275PL2A7 | Littelfuse

Varistor, radial, VV 430 V, 10000 A, 350 V (DC), 275 V (AC), 190 J, V20E275PL2A7

Order No.: 74P6885
EAN: 4099891837501
MPN:
V20E275PL2A7
Series: UltraMOV
V20E275PL2A7 Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
952.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.4760 €

Varistor, V20E275PL2A7, Littelfuse

The V20E275PL2A7 is an Epoxy Coated, Radial Leaded Varistor designed for applications requiring high peak surge current ratings and high energy absorption capability.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Transient Voltage Surge Suppressors
  • Uninterruptable Power Supplies
  • AC Power Taps
  • AC Power Meters
Technical specifications
Bauform radial
Energieabsorption 190 J
max. Stoßstrom (8/20 µs) 10000 A
max. Temperatur 85 °C
min. Temperatur -55 °C
Nennspannung (AC) 275 V
Nennspannung (DC) 350 V
Rastermaß 11 mm
Varistor Spannung Typ 430 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes