V20E300AUTO | Littelfuse

Varistor, radial, VV 470 V, 10000 A, 385 V (DC), 300 V (AC), 290 J, V20E300AUTO

Order No.: 74P6893
EAN: 4099891837587
MPN:
V20E300AUTO
Series: AUMOV
V20E300AUTO Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
856.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.714 €

Varistor, V20E300AUTO, Littelfuse

V20E300AUTO is an Epoxy Coated, Radial Leaded Varistor designed for automotive applications requiring load dump, jump start and surge voltage transient protection. The V20E300AUTO offers great surge withstanding capability for low DC voltage applications.

Features

  • Reduced footprint and volume required for voltage surge protection
  • Lead-free, halogen-free, and RoHS compliant

Applications

  • Body electronics systems
  • Powertrain systems
  • Infotainment system
  • Automotive control module protection
  • Motor or inductive load transient suppression
Technical specifications
Design radial
Energy absorption 290 J
max. Surge current, transient (8/20 µs) 10000 A
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (AC) 300 V
Rated voltage (DC) 385 V
Grid 11 mm
Varistor Voltage Type 470 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes