V20E420P | Littelfuse

Varistor, radial, VV 680 V, 10000 A, 560 V (DC), 420 V (AC), 320 J, V20E420P

Order No.: 74P6920
EAN: 4099891837853
MPN:
V20E420P
Series: UltraMOV
V20E420P Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
614.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.5117 €

Varistor, V20E420P, Littelfuse

The V20E420P is an Epoxy Coated, Radial Leaded Varistor designed for applications requiring high peak surge current ratings and high energy absorption capability.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Transient Voltage Surge Suppressors
  • Uninterruptable Power Supplies
  • AC Power Taps
  • AC Power Meters
Technical specifications
Bauform radial
Energieabsorption 320 J
max. Stoßstrom (8/20 µs) 10000 A
max. Temperatur 85 °C
min. Temperatur -55 °C
Nennspannung (AC) 420 V
Nennspannung (DC) 560 V
Rastermaß 11 mm
Varistor Spannung Typ 680 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes