V20E420PL1B7 | Littelfuse

Varistor, radial, VV 680 V, 10000 A, 560 V (DC), 420 V (AC), 320 J, V20E420PL1B7

Order No.: 74P6921
EAN: 4099891837860
MPN:
V20E420PL1B7
Series: UltraMOV
V20E420PL1B7 Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
614.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.5117 €

Varistor, V20E420PL1B7, Littelfuse

The V20E420PL1B7 is an Epoxy Coated, Radial Leaded Varistor designed for applications requiring high peak surge current ratings and high energy absorption capability.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Transient Voltage Surge Suppressors
  • Uninterruptable Power Supplies
  • AC Power Taps
  • AC Power Meters
Technical specifications
Design radial
Energy absorption 320 J
max. Surge current, transient (8/20 µs) 10000 A
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (AC) 420 V
Rated voltage (DC) 560 V
Grid 11 mm
Varistor Voltage Type 680 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes