V20E420PL1T7 | Littelfuse
Varistor, radial, VV 680 V, 10000 A, 560 V (DC), 420 V (AC), 320 J, V20E420PL1T7
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Varistor, V20E420PL1T7, Littelfuse
The V20E420PL1T7 is an Epoxy Coated, Radial Leaded Varistor designed for applications requiring high peak surge current ratings and high energy absorption capability.
Features
- Lead-free
- Halogen-Free
- RoHS compliant
Applications
- Transient Voltage Surge Suppressors
- Uninterruptable Power Supplies
- AC Power Taps
- AC Power Meters
Technical specifications
Design | radial | |
Energy absorption | 320 J | |
max. Surge current, transient (8/20 µs) | 10000 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 420 V | |
Rated voltage (DC) | 560 V | |
Grid | 11 mm | |
Varistor Voltage Type | 680 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |