V20E460P | Littelfuse

Varistor, radial, VV 750 V, 10000 A, 615 V (DC), 460 V (AC), 360 J, V20E460P

Order No.: 74P6930
EAN: 4099891837952
MPN:
V20E460P
Series: UltraMOV
V20E460P Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
671.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.5593 €

Varistor, V20E460P, Littelfuse

The V20E460P is an Epoxy Coated, Radial Leaded Varistor designed for applications requiring high peak surge current ratings and high energy absorption capability.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Transient Voltage Surge Suppressors
  • Uninterruptable Power Supplies
  • AC Power Taps
  • AC Power Meters
Technical specifications
Design radial
Energy absorption 360 J
max. Surge current, transient (8/20 µs) 10000 A
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (AC) 460 V
Rated voltage (DC) 615 V
Grid 11 mm
Varistor Voltage Type 750 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes