V20E60AUTO | Littelfuse

Varistor, radial, VV 100 V, 6500 A, 85 V (DC), 60 V (AC), 30 J, V20E60AUTO

Order No.: 74P6954
EAN: 4099891838195
MPN:
V20E60AUTO
Series: AUMOV
Littelfuse
V20E60AUTO Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.6545 €

Varistor, V20E60AUTO, Littelfuse

V20E60AUTO is an Epoxy Coated, Radial Leaded Varistor designed for automotive applications requiring load dump, jump start and surge voltage transient protection. The V20E60AUTO offers great surge withstanding capability for low DC voltage applications.

Features

  • Reduced footprint and volume required for voltage surge protection
  • Lead-free, halogen-free, and RoHS compliant

Applications

  • Body electronics systems
  • Powertrain systems
  • Infotainment system
  • Automotive control module protection
  • Motor or inductive load transient suppression
Technical specifications
Design radial
Energy absorption 30 J
max. Surge current, transient (8/20 µs) 6500 A
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (AC) 60 V
Rated voltage (DC) 85 V
Grid 8.5 mm
Varistor Voltage Type 100 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes