V20E60P | Littelfuse
Varistor, radial, VV 100 V, 10000 A, 85 V (DC), 60 V (AC), 100 J, V20E60P
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Varistor, V20E60P, Littelfuse
V20E60P is an Epoxy Coated low voltage, high surge current, radial leaded varistor that provides an ideal circuit protection solution for lower DC voltage applications by offering higher surge ratings than ever before available in such small discs. It protects against high peak surges, including indirect lightning strike interference, system switching transients and abnormal fast transients from the power source.
Features
- Reduced footprint and volume required for surge protection
- Lead-free, halogen-free, and RoHS compliant
Applications
- Telecom power systems
- Cordless phones
- Wireless base stations
- Mobile Communications
- Audio and Video devices
- Mobile phone chargers
- Security systems, Fire alarm systems
- Industrial control contact relay
Technical specifications
Design | radial | |
Energy absorption | 100 J | |
max. Surge current, transient (8/20 µs) | 10000 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 60 V | |
Rated voltage (DC) | 85 V | |
Grid | 8.5 mm | |
Varistor Voltage Type | 100 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |