V20H250P | Littelfuse

Varistor, radial, VV 390 V, 10000 A, 320 V (DC), 250 V (AC), 240 J, V20H250P

Order No.: 74P6986
EAN: 4099891838515
MPN:
V20H250P
Series: HMOV
V20H250P Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
971.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.8092 €

Varistor, V20H250P, Littelfuse

The V20H250P is a Silicone Coated, Radial Leaded Varistor specifically designed for applications requiring high surge energy absorption and high operating temperature of 125°C. It is designed to protect against indirect lightning strikes, switching surge transients, and abnormally fast transients.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Industrial Automation Controls
  • Solar Power Inverters
  • Security Systems
  • Fire Alarm and Smoke Detectors
  • LED Lighting
  • Base Transceiver Station (BTS) Power Supplies
Technical specifications
Design radial
Energy absorption 240 J
max. Surge current, transient (8/20 µs) 10000 A
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 250 V
Rated voltage (DC) 320 V
Grid 11 mm
Varistor Voltage Type 390 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes