V20P17AUTO | Littelfuse

Varistor, radial, VV 27 V, 5000 A, 20 V (DC), 17 V (AC), 35 J, V20P17AUTO

Order No.: 74P7029
EAN: 4099891838942
MPN:
V20P17AUTO
Series: AUMOV
Littelfuse
V20P17AUTO Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2400 pcs.
0.4998 €

Varistor, V20P17AUTO, Littelfuse

V20P17AUTO is a Phenolic Coated, Radial Leaded Varistor designed for automotive applications requiring load dump, jump start and surge voltage transient protection. The V20P17AUTO offers great surge withstanding capability for low DC voltage applications.

Features

  • Reduced footprint and volume required for voltage surge protection
  • Lead-free, halogen-free, and RoHS compliant
  • Meets the stringent quality standards of AEC-Q200
  • High resistance to thermal cycles

Applications

  • Body electronics systems
  • Powertrain systems
  • Infotainment system
  • Automotive control module protection
  • Motor or inductive load transient suppression
Technical specifications
Design radial
Energy absorption 35 J
max. Surge current, transient (8/20 µs) 5000 A
max. operating temperature 125 °C
min. operating temperature -40 °C
Rated voltage (AC) 17 V
Rated voltage (DC) 20 V
Grid 8.5 mm
Varistor Voltage Type 27 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes