V20P35P | Littelfuse

Varistor, radial, VV 56 V, 8000 A, 45 V (DC), 35 V (AC), 135 J, V20P35P

Order No.: 74P7045
EAN: 4099891839109
MPN:
V20P35P
Series: LV UltraMOV
V20P35P Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.595 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
714.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.595 €

Varistor, V20P35P, Littelfuse

V20P35P is a Phenolic Coated low voltage, high surge current, radial leaded varistor that provides an ideal circuit protection solution for lower DC voltage applications by offering higher surge ratings than ever before available in such small discs. It protects against high peak surges, including indirect lightning strike interference, system switching transients and abnormal fast transients from the power source.

Features

  • Reduced footprint and volume required for surge protection
  • Lead-free, halogen-free, and RoHS compliant

Applications

  • Telecom power systems
  • Cordless phones
  • Wireless base stations
  • Mobile Communications
  • Audio and Video devices
  • Mobile phone chargers
  • Security systems, Fire alarm systems
  • Industrial control contact relay
Technical specifications
Bauform radial
Energieabsorption 135 J
max. Stoßstrom (8/20 µs) 8000 A
max. Temperatur 125 °C
min. Temperatur -40 °C
Nennspannung (AC) 35 V
Nennspannung (DC) 45 V
Rastermaß 8.5 mm
Varistor Spannung Typ 56 V
Logistics
Ursprungsland CN
Zolltarifnummer 85334090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes