V20P550AUTO | Littelfuse

Varistor, radial, VV 910 V, 10000 A, 745 V (DC), 550 V (AC), 450 J, V20P550AUTO

Order No.: 74P7056
EAN: 4099891839215
MPN:
V20P550AUTO
Series: AUMOV
V20P550AUTO Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
821.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.8211 €

Varistor, V20P550AUTO, Littelfuse

V20P550AUTO is a Phenolic Coated, Radial Leaded Varistor designed for automotive applications requiring load dump, jump start and surge voltage transient protection. The V20P550AUTO offers great surge withstanding capability for low DC voltage applications.

Features

  • Reduced footprint and volume required for voltage surge protection
  • Lead-free, halogen-free, and RoHS compliant
  • Meets the stringent quality standards of AEC-Q200
  • High resistance to thermal cycles

Applications

  • Body electronics systems
  • Powertrain systems
  • Infotainment system
  • Automotive control module protection
  • Motor or inductive load transient suppression
Technical specifications
Design radial
Energy absorption 450 J
max. Surge current, transient (8/20 µs) 10000 A
max. operating temperature 125 °C
min. operating temperature -40 °C
Rated voltage (AC) 550 V
Rated voltage (DC) 745 V
Grid 11 mm
Varistor Voltage Type 910 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes