V20X440E | Littelfuse

Varistor, radial, VV 710 V, 15000 A, 585 V (DC), 440 V (AC), 560 J, V20X440E

Order No.: 74P7080
EAN: 4099891839451
MPN:
V20X440E
Series: Xtreme
V20X440E Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1,285.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2400 pcs.
0.5355 €

Varistor, V20X440E, Littelfuse

The V20X440E is an Epoxy Coated, Radial Leaded Varistor specially designed for applications requiring high surge energy/current absorption and multiple surge pulse withstanding capability.

Features

  • High operating temperature
  • RoHS compliant, Halogen-free, and Pb-free
  • Environment-friendly

Applications

  • Home appliance
  • Outdoor LED lighting driver/power supply
  • Switch Mode Power Supply
  • Ground Fault Circuit Interrupter
  • Smart E-Meter
  • Home automation and security system: fire alarm, smoke detector
Technical specifications
Design radial
Energy absorption 560 J
max. Surge current, transient (8/20 µs) 15000 A
max. operating temperature 125 °C
min. operating temperature -40 °C
Rated voltage (AC) 440 V
Rated voltage (DC) 585 V
Grid 10 mm
Varistor Voltage Type 710 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes