V22CH8S | Littelfuse
Varistor, SMD, VV 22 V, 100 A, 18 V (DC), 14 V (AC), 1 J, V22CH8S
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Varistor, V22CH8S, Littelfuse
The V22CH8S is a small, metal-oxide varistor (MOV) manufactured in leadless chip form. It is intended for use in a variety of applications from low voltage DC to off-line board-level protection. These devices, which have significantly lower profiles than traditional radial-lead varistors, permit designers to reduce the size and weight and increase the reliability of their equipment designs.
Features
- Lead-free
- Halogen-Free
- RoHS compliant
Technical specifications
Design | SMD | |
Energy absorption | 1 J | |
max. Surge current, transient (8/20 µs) | 100 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 14 V | |
Rated voltage (DC) | 18 V | |
Varistor Voltage Type | 22 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |