V22ZA1P | Littelfuse

Varistor, radial, VV 22 V, 250 A, 18 V (DC), 14 V (AC), 0.9 J, V22ZA1P

Order No.: 74P7106
EAN: 4099891839710
MPN:
V22ZA1P
Series: ZA
Littelfuse
V22ZA1P Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.1202 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4500 pcs.
0.1202 €

Varistor, V22ZA1P, Littelfuse

The V22ZA1P is a Radial Leaded Varistor (MOV) designed for use in the protection of low and medium-voltage circuits and systems.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Motor Control
  • Telecom
  • Solenoid
  • Power Supply Circuits
Technical specifications
Design radial
Energy absorption 0.9 J
max. Surge current, transient (8/20 µs) 250 A
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (AC) 14 V
Rated voltage (DC) 18 V
Grid 6 mm
Varistor Voltage Type 22 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes