V230LA10P | Littelfuse

Varistor, radial, VV 360 V, 2500 A, 300 V (DC), 230 V (AC), 35 J, V230LA10P

Order No.: 74P7150
EAN: 4099891840150
MPN:
V230LA10P
Series: LA
V230LA10P Littelfuse Varistors
Image may differ
Unit Price (€ / pc.)
0.1821 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
910.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1821 €

Varistor, V230LA10P, Littelfuse

The V230LA10P is a Radial Leaded Varistor that is designed to be operated continuously across AC power lines. This UL recognized varistor requires very little mounting space.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant
Technical specifications
Design radial
Energy absorption 35 J
max. Surge current, transient (8/20 µs) 2500 A
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (AC) 230 V
Rated voltage (DC) 300 V
Grid 8.5 mm
Varistor Voltage Type 360 V
Logistics
Country of origin CN
Customs tariff number 85334090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes